Schneider Electric Green Push Button Cap for Use with Harmony XB5
- RS Stock No.:
- 871-358
- Mfr. Part No.:
- ZBA354
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£26.07
(exc. VAT)
£31.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.07 | £2.607 |
*price indicative
- RS Stock No.:
- 871-358
- Mfr. Part No.:
- ZBA354
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB5 | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Cap Type | Marked Push Button Cap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB5 | ||
Cap Colour Green | ||
Cap Shape Round | ||
Cap Type Marked Push Button Cap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric sleek green dome cap designed for push-button applications, offering a reliable and efficient solution for equipment control, making it an essential component for enhanced operational performance.
Green colour enhances visibility in various settings
Designed as a push-button cap for precise operation
Single-piece packaging ensures optimal protection
Related links
- Schneider Electric Green Push Button Cap for Use with Harmony XB5
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Series
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with 22 mm Circular Flush Pushbutton
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons


