TE Connectivity Red Switch Accessory for Use with Push Button
- RS Stock No.:
- 817-574
- Mfr. Part No.:
- 7-1437569-2
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£154.92
(exc. VAT)
£185.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £154.92 | £1.549 |
*price indicative
- RS Stock No.:
- 817-574
- Mfr. Part No.:
- 7-1437569-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch Accessory | |
| For Use With | Push Button | |
| Cap Colour | Red | |
| Cap Type | Lens | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch Accessory | ||
For Use With Push Button | ||
Cap Colour Red | ||
Cap Type Lens | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE CONNECTIVITY switch accessory is designed for enhanced performance in diverse electronic applications, featuring a round configuration and vibrant red colour, facilitating user interaction through tactile feedback.
Lens Sets enhance functionality and appearance
Round design accommodates specific installation requirements
Red ensures high visibility in applications
Tactile feedback improves user experience during operation
Related links
- TE Connectivity Yellow Lens for Use with Round Button Switches
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel Mount SPST Red LED,
- TE Connectivity White Lens for Use with Square Pilot Lights
- C & K Red Switch for Use with AP Series
- C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
- Siemens Red, White Push Button Cap for Use with Light Switch
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Red Push Button Boot for Use with 4700 1200
