Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7573
- Distrelec Article No.:
- 137-57-838
- Mfr. Part No.:
- DW-AD-703-M30
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£123.81
(exc. VAT)
£148.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.81 |
*price indicative
- RS Stock No.:
- 288-7573
- Distrelec Article No.:
- 137-57-838
- Mfr. Part No.:
- DW-AD-703-M30
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Series DW-AD | ||
The inductive proximity switch is a highly reliable and robust device with a large operating distance of 20mm on steel and aluminium. With a supply voltage range of 10 to 30 VDC, output current of 200mA, and LED indication of the secured operating zone, it offers excellent performance. The PNP and NPN executions provide flexibility, and the device is protected against short-circuits, voltage reversal, and electromagnetic interference, making it suitable for a wide range of industrial applications.
Large operating distance of 20mm on most metals
One-piece stainless steel housing for extreme robustness
Supply voltage range of 10 to 30 VDC with 200mA output current
LED indication of secured operating zone for safety
PNP and NPN executions for various circuit options
Short-circuit, voltage reversal, and electromagnetic interference protection for reliability
IP68 and IP 69K protection for use in demanding environments
One-piece stainless steel housing for extreme robustness
Supply voltage range of 10 to 30 VDC with 200mA output current
LED indication of secured operating zone for safety
PNP and NPN executions for various circuit options
Short-circuit, voltage reversal, and electromagnetic interference protection for reliability
IP68 and IP 69K protection for use in demanding environments
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc