Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7572
- Distrelec Article No.:
- 137-57-836
- Mfr. Part No.:
- DW-AD-703-M18
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£106.36
(exc. VAT)
£127.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.36 |
*price indicative
- RS Stock No.:
- 288-7572
- Distrelec Article No.:
- 137-57-836
- Mfr. Part No.:
- DW-AD-703-M18
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Series | DW-AD-70 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Series DW-AD-70 | ||
- COO (Country of Origin):
- LK
The inductive proximity switch is designed for use in applications where a large operating distance of 10mm is required on both steel and aluminium surfaces. Its robust one-piece stainless steel housing ensures durability and reliability. With a supply voltage range of 10 to 30 VDC and an output current of 200 mA, this switch provides excellent performance. It is available in both PNP and NPN configurations, with options for both normally open and normally closed contacts. Its connection can be made through a PUR cable or an S12 connector. This proximity switch is suitable for a wide range of industrial applications, providing accurate and reliable detection of objects in challenging environments.
Large operating distance of 10mm on both steel and aluminium surfaces
Extremely robust one-piece stainless steel housing for durability
Supply voltage range of 10 to 30 VDC, output current of 200 mA
Available in PNP and NPN configurations with normally open and normally closed contacts
Connection options include PUR cable or S12 connector
Suitable for a wide range of industrial applications
Extremely robust one-piece stainless steel housing for durability
Supply voltage range of 10 to 30 VDC, output current of 200 mA
Available in PNP and NPN configurations with normally open and normally closed contacts
Connection options include PUR cable or S12 connector
Suitable for a wide range of industrial applications
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc