Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

£205.49

(exc. VAT)

£246.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.49

*price indicative

RS Stock No.:
288-7566
Distrelec Article No.:
137-57-817
Mfr. Part No.:
DW-AD-623-03
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Width

3mm

Series

DW-AD-62

COO (Country of Origin):
CH
The inductive sensor is a reliable and high-performing sensor designed for a wide range of industrial applications. With features such as increased operating distance, PNP output, and built-in short-circuit protection, this sensor ensures accurate and efficient operation in various settings.

Increased operating distance of 1 mm for precise detection
Possibility for PNP output configuration for versatile use
Built-in short-circuit protection for added safety and longevity
Stainless steel housing for durability and robust performance
Supply voltage range of 10-30 VDC for flexibility in power options

Related links