Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7569
- Distrelec Article No.:
- 137-57-819
- Mfr. Part No.:
- DW-AD-623-M5
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£118.63
(exc. VAT)
£142.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.63 |
*price indicative
- RS Stock No.:
- 288-7569
- Distrelec Article No.:
- 137-57-819
- Mfr. Part No.:
- DW-AD-623-M5
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD-62 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD-62 | ||
- COO (Country of Origin):
- LK
The inductive sensor offers an increased operating distance of 1.5mm, making it ideal for precise sensing applications. With a cylindrical M5 housing and stainless steel construction, this sensor is durable and reliable. It features LED indicators, short-circuit protection, and polarity reversal protection for added safety.
Increased operating distance of 1.5mm for precise sensing
Cylindrical M5 housing with stainless steel construction for durability
LED indicators for visual feedback
Short-circuit protection and polarity reversal protection for added safety
PNP and NPN configurations available for flexibility
Cylindrical M5 housing with stainless steel construction for durability
LED indicators for visual feedback
Short-circuit protection and polarity reversal protection for added safety
PNP and NPN configurations available for flexibility
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc