Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 3 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7574
- Distrelec Article No.:
- 302-44-124
- Mfr. Part No.:
- DW-AD-713-04
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£127.35
(exc. VAT)
£152.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.35 |
*price indicative
- RS Stock No.:
- 288-7574
- Distrelec Article No.:
- 302-44-124
- Mfr. Part No.:
- DW-AD-713-04
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- COO (Country of Origin):
- CH
The inductive sensor is a high-quality miniature device with a Ø of 4 mm, perfect for various industrial applications. With an operating distance of 3 mm on stainless steel V2A, it offers high switching frequency and excellent repeat accuracy for precise detection.
Operating distance of 3 mm on stainless steel V2A
High switching frequency for quick response
Excellent repeat accuracy of 0.15 mm for precise detection
IO-Link v1.1 compatibility for advanced functionalities
IP67 enclosure rating for reliable performance in harsh environments
High switching frequency for quick response
Excellent repeat accuracy of 0.15 mm for precise detection
IO-Link v1.1 compatibility for advanced functionalities
IP67 enclosure rating for reliable performance in harsh environments
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc