Baumer UF200.D25-UA1B.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc

Image representative of range

Subtotal (1 unit)*

£255.98

(exc. VAT)

£307.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.98

*price indicative

RS Stock No.:
871-044
Mfr. Part No.:
UF200.D25-UA1B.72N
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor

Body Style

Rectangular

Interface Type

Connector

IP Rating

IP67

Length

41mm

Terminal Type

M8 Connector

Maximum Supply Voltage

30V dc

Housing Material

Plastic

Width

20.5mm

Minimum Operating Temperature

-25°C

Maximum Detection

250mm

Maximum DC Voltage

30V dc

Maximum Operating Temperature

65°C

Response Time

25ms

Output Type

Current

Depth

15mm

Series

UF200

Switching Current

100mA

COO (Country of Origin):
CH
The Baumer ultrasonic distance measuring sensor delivers exceptional measuring performance using a precise measuring principle in a Compact housing. It features a Durable metal connector and the shortest blind zone in its class.

Simple teach-in via q

Teach or line teach

High performance capability

Very Compact housing design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy