Baumer UF200.P50-GP1J.72N Rectangular Sensor UF200 500 mm 100mA Push Pull 30V dc 30 V dc

Image representative of range

Subtotal (1 unit)*

£234.65

(exc. VAT)

£281.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.65

*price indicative

RS Stock No.:
871-040
Mfr. Part No.:
UF200.P50-GP1J.72N
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor

Body Style

Rectangular

Length

41mm

IP Rating

IP67

Interface Type

M8 Connector

Terminal Type

M8 Connector

Width

20.5mm

Maximum Supply Voltage

30V dc

Housing Material

Plastic

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Detection

500mm

Maximum Operating Temperature

65°C

Response Time

40ms

Depth

15mm

Switching Current

100mA

Series

UF200

Output Type

Push Pull

COO (Country of Origin):
CH
The Baumer ultrasonic proximity sensor delivers high performance in a Compact housing featuring a Durable metal connector. It offers flexible parameterization and additional diagnostic data via IO-Link.

Fastest limit Value detection

Extremely short response times

Shortest blind zone in its class

IO-Link compatibility included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy