Baumer UF200.P25-GP1J.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- RS Stock No.:
- 871-043
- Mfr. Part No.:
- UF200.P25-GP1J.72N
- Brand:
- Baumer
Image representative of range
Subtotal (1 unit)*
£234.65
(exc. VAT)
£281.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £234.65 |
*price indicative
- RS Stock No.:
- 871-043
- Mfr. Part No.:
- UF200.P25-GP1J.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor | |
| Body Style | Rectangular | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Interface Type | M8 Connector | |
| Terminal Type | M8 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Plastic | |
| Width | 20.5mm | |
| Maximum Detection | 250mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Series | UF200 | |
| Response Time | 25ms | |
| Depth | 15mm | |
| Output Type | Current | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor | ||
Body Style Rectangular | ||
IP Rating IP67 | ||
Length 41mm | ||
Interface Type M8 Connector | ||
Terminal Type M8 Connector | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Plastic | ||
Width 20.5mm | ||
Maximum Detection 250mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Series UF200 | ||
Response Time 25ms | ||
Depth 15mm | ||
Output Type Current | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic proximity sensor delivers high performance in a Compact housing featuring a Durable metal connector. It offers flexible parameterization and additional diagnostic data via IO-Link.
Fastest limit Value detection
Extremely short response times
Shortest blind zone in its class
IO-Link compatibility included
Related links
- Baumer UF200.D25-UA1B.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.D25-IA1B.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.D50-UA1B.72N Rectangular Sensor UF200 500 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.P50-GP1J.72N Rectangular Sensor UF200 500 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UF200.PA0-GP1J.72N Rectangular Sensor UF200 1 m 100mA Push Pull 30V dc 30 V dc
- Baumer U300.R50-GP1J.72N Rectangular Proximity Sensor, M8 500 mm 30V dc
- Baumer U300.EA0-GP2J.72N Rectangular Proximity Sensor U300.EA0, M8 1 m 100mA Push Pull 30V dc 30 V dc
- Baumer UR12.P50-GP1C.7BF Rectangular Sensor UR12, 12 mm 500 mm 100mA Push Pull 30V dc 30 V dc
