Eaton Photoelectric Sensor, 80 cm Detection Range
- RS Stock No.:
- 241-143
- Mfr. Part No.:
- 100428 E71-COP-M8
- Brand:
- Eaton
Subtotal (1 unit)*
£73.04
(exc. VAT)
£87.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.04 |
*price indicative
- RS Stock No.:
- 241-143
- Mfr. Part No.:
- 100428 E71-COP-M8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 80 cm | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 80 cm | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The Eaton innovative proximity switch is designed to provide advanced sensing capabilities in a compact format. The Eaton Moeller series E71 Proximity Switch features optical technology, allowing for long-range detection up to 800 mm. Engineered for versatility, it accommodates a range of industrial applications while ensuring reliable performance under demanding conditions. The sophisticated design includes a robust plastic enclosure that meets stringent protection standards and enables seamless integration into various environments. This product combines high efficiency with user-friendly characteristics, making it a standout choice for professionals seeking dependable monitoring solutions. With its intelligent switching options and comprehensive safeguards, this proximity switch ensures optimal functioning while reducing maintenance needs and downtime.
Long-range detection capability enhances operational efficiency
Optical sensors minimise interference from environmental factors
Robust plastic enclosure ensures longevity and protection
Adjustable bright/dark switching for tailored application needs
LED indicators provide clear status updates for seamless monitoring
Compact dimensions allow for versatile installation options
Temperature resilience supports operation in extreme conditions
Low voltage operation increases safety across systems
IP66 rating guarantees protection against dust and water ingress
Integrated short-circuit protection enhances device reliability
Optical sensors minimise interference from environmental factors
Robust plastic enclosure ensures longevity and protection
Adjustable bright/dark switching for tailored application needs
LED indicators provide clear status updates for seamless monitoring
Compact dimensions allow for versatile installation options
Temperature resilience supports operation in extreme conditions
Low voltage operation increases safety across systems
IP66 rating guarantees protection against dust and water ingress
Integrated short-circuit protection enhances device reliability
Related links
- Eaton Photoelectric Sensor, 80 cm Detection Range
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 35 cm Detection Range
- Eaton Proximity Rectangular Proximity Sensor NPN, 10 → 30 V dc
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range
- Eaton Photoelectric Sensor, 350 mm Detection Range