Eaton Photoelectric Sensor, 350 mm Detection Range
- RS Stock No.:
- 240-522
- Mfr. Part No.:
- 100529 E71-SDP-CA
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 240-522
- Mfr. Part No.:
- 100529 E71-SDP-CA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 350 mm | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 350 mm | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The Eaton optical proximity switch is part of the E71 NanoView Series, designed to offer precision and reliability in a compact form factor. Equipped with advanced sensing technology, this device operates effectively in various industrial applications, ensuring optimal performance even in challenging environments. With a long-range detection capability of up to 350 mm, it simplifies automation processes by enabling accurate object detection and proximity sensing. The sleek, cuboid enclosure, fashioned from durable plastic, provides robust protection against the elements, meeting NEMA 4 and IP66 standards. Additionally, the switch features clear status indicators, allowing users to monitor operational states easily. Whether for assembly lines or safety systems, this product guarantees efficient and accurate operation throughout its lifespan.
High detection range of up to 350 mm ensures flexibility in various applications
Robust plastic enclosure provides durability for challenging environments
LED indicators offer clear visual feedback on operational status
Manual adjustment feature allows for customised settings
Designed to operate reliably within a wide temperature range
Meets stringent certification standards, enhancing user confidence
Compact design aids in space-efficient installations
Short-circuit protection ensures long-term usability
Infrared light-sensing technology enables precise and rapid detection
Shock and vibration resistance enhances performance in dynamic settings
Robust plastic enclosure provides durability for challenging environments
LED indicators offer clear visual feedback on operational status
Manual adjustment feature allows for customised settings
Designed to operate reliably within a wide temperature range
Meets stringent certification standards, enhancing user confidence
Compact design aids in space-efficient installations
Short-circuit protection ensures long-term usability
Infrared light-sensing technology enables precise and rapid detection
Shock and vibration resistance enhances performance in dynamic settings
Related links
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range
- Eaton Photoelectric Sensor, 35 cm Detection Range
- Banner diffuse Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range

