Eaton Photoelectric Sensor, 10 cm Detection Range
- RS Stock No.:
- 240-516
- Mfr. Part No.:
- 100429 E71-FFDN-CA
- Brand:
- Eaton
Subtotal (1 unit)*
£77.98
(exc. VAT)
£93.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.98 |
*price indicative
- RS Stock No.:
- 240-516
- Mfr. Part No.:
- 100429 E71-FFDN-CA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 10 cm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 10 cm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Eaton Moeller series E71 Proximity switch stands as a pinnacle of optical sensing technology, designed for long-range applications. Ideal for industries requiring precision and reliability, this sensor boasts a sleek, cuboid enclosure crafted from durable plastic, ensuring longevity even in challenging environments. It operates seamlessly within a voltage range of 10-30VDC, enabling it to adapt to various setups. With its ability to deliver focused, forward-viewing beams, it facilitates superior detection capacity, making it an indispensable tool for automation and process control. This sensor differentiates itself with robust features such as adjustable bright/dark switching and protective functions against polarity reversal and short circuits, ensuring that safety and efficiency are never compromised. Whether you're upgrading your system or seeking a reliable sensor for new projects, this proximity switch offers the ultimate solution for dependable performance.
Sleek cuboid design enhances aesthetic integration in any setup
Powerful optical sensing technology enables accurate detection from significant distances
Capable of withstanding ambient temperatures ranging from -25 °C to 55 °C for versatile operational use
Features an adjustable bright/dark switching principle for tailored performance in various conditions
Built with a yellow LED indicator for easy status monitoring and operational transparency
NEMA 4 and IP67 ratings provide exceptional protection against dust and water ingress
Supports a quick response time of just 1 ms, enhancing system efficiency
Equipped with shock resistance that withstands mechanical impacts up to 30 g
Manual adjustment allows for precise tuning to specific application requirements
Powerful optical sensing technology enables accurate detection from significant distances
Capable of withstanding ambient temperatures ranging from -25 °C to 55 °C for versatile operational use
Features an adjustable bright/dark switching principle for tailored performance in various conditions
Built with a yellow LED indicator for easy status monitoring and operational transparency
NEMA 4 and IP67 ratings provide exceptional protection against dust and water ingress
Supports a quick response time of just 1 ms, enhancing system efficiency
Equipped with shock resistance that withstands mechanical impacts up to 30 g
Manual adjustment allows for precise tuning to specific application requirements
Related links
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- RS PRO Retroreflective Photoelectric Sensor 10 cm Detection Range
- RS PRO Background Supression Photoelectric Sensor 10 cm Detection Range
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 350 mm Detection Range
- Eaton Photoelectric Sensor, 35 cm Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range

