Eaton Photoelectric Sensor, 10 cm Detection Range
- RS Stock No.:
- 241-144
- Mfr. Part No.:
- 100511 E71-FFDN-M8
- Brand:
- Eaton
Subtotal (1 unit)*
£77.98
(exc. VAT)
£93.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.98 |
*price indicative
- RS Stock No.:
- 241-144
- Mfr. Part No.:
- 100511 E71-FFDN-M8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 10 cm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 10 cm | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Moeller series E71 Proximity switch is an advanced optical sensor designed for high-performance applications. With its dynamic scanning capability, this sensor detects objects within a remarkable range of up to 100 mm, ensuring precise operation while maintaining a compact profile. Built to withstand various environmental challenges, the E71 model features an IP67 rating, ensuring protection against dust and water ingress. This sensor integrates seamlessly into existing setups with a plug-in connection M8, making installation straightforward. The combination of robust materials and innovative engineering makes this proximity switch a reliable choice for industries requiring consistent performance in demanding conditions.
Utilises an advanced optical sensing technology for accurate detection
Designed with a sturdy plastic enclosure to enhance durability
Compact dimensions facilitate easy integration into tight spaces
Features short-circuit protection to enhance operational safety
Equipped with visible red LED indicators for clear operational status
Operating temperature range accommodates diverse climatic conditions
Manual adjustment capability allows for tailored sensing performance
Light-/dark switching functionality meets a variety of application needs
RoHS compliant, ensuring an environmentally friendly choice
Designed with a sturdy plastic enclosure to enhance durability
Compact dimensions facilitate easy integration into tight spaces
Features short-circuit protection to enhance operational safety
Equipped with visible red LED indicators for clear operational status
Operating temperature range accommodates diverse climatic conditions
Manual adjustment capability allows for tailored sensing performance
Light-/dark switching functionality meets a variety of application needs
RoHS compliant, ensuring an environmentally friendly choice
Related links
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- Eaton Photoelectric Sensor, 35 cm Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 10 cm Detection Range
- RS PRO Background Supression Photoelectric Sensor 10 cm Detection Range

