Eaton Photoelectric Sensor, 35 cm Detection Range
- RS Stock No.:
- 241-146
- Mfr. Part No.:
- 100528 E71-SDN-M8
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 241-146
- Mfr. Part No.:
- 100528 E71-SDN-M8
- Brand:
- Eaton
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
| Brand | Eaton | |
| Detection Range | 35 cm | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 35 cm | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The Eaton e71 proximity switch epitomises precision and reliability, engineered meticulously for versatile applications. This optical sensor is adept at detecting objects with an adjustable range of up to 350 mm. Crafted from durable plastic, it boasts an impressive depth of just 9.91 mm while providing sturdy protection against environmental factors with an IP66 rating. Its functionality is enhanced by a combination of NPN output and plug-in M8 connections, incorporating user-friendly features such as short-circuit protection and polarity reversal safeguards. Perfectly suited for various industrial settings, this product reflects Eaton's commitment to quality and innovation, seamlessly integrating into automation systems and enhancing operational efficiency.
Adjustable bright/dark switching for flexible operation
Dust and water resistant with NEMA 4 and IP66 ratings
Robust plastic enclosure ensures longevity in various environments
Reflective-light beam function optimises detection capabilities
Compact design enables easy installation in confined spaces
LED indicators provide real-time status updates
Manual adjustment allows for tailored sensitivity settings
Vibration and shock resistance complies with rigorous standards
Compatible with plug-in connection types for simple setup
Environmentally friendly operation with low energy consumption
Dust and water resistant with NEMA 4 and IP66 ratings
Robust plastic enclosure ensures longevity in various environments
Reflective-light beam function optimises detection capabilities
Compact design enables easy installation in confined spaces
LED indicators provide real-time status updates
Manual adjustment allows for tailored sensitivity settings
Vibration and shock resistance complies with rigorous standards
Compatible with plug-in connection types for simple setup
Environmentally friendly operation with low energy consumption
Related links
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Proximity Rectangular Proximity Sensor NPN, 10 → 30 V dc
- RS PRO Diffuse Photoelectric Sensor 100 cm Detection Range
- RS PRO Through Beam Photoelectric Sensor 50 cm Detection Range