Eaton Photoelectric Sensor, 10 cm Detection Range
- RS Stock No.:
- 243-978
- Mfr. Part No.:
- 100518 E71-FFDP-M8
- Brand:
- Eaton
Subtotal (1 unit)*
£77.98
(exc. VAT)
£93.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.98 |
*price indicative
- RS Stock No.:
- 243-978
- Mfr. Part No.:
- 100518 E71-FFDP-M8
- Brand:
- Eaton
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
| Brand | Eaton | |
| Detection Range | 10 cm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 10 cm | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Moeller series E71 Proximity switch is a state-of-the-art optical sensor designed for long-range detection with a sensing distance of up to 100mm. Engineered for precision, it operates within a 10-30VDC range and features a robust design suitable for various industrial applications. The sensor's sleek cuboid enclosure, crafted from durable plastic, ensures resilience while maintaining a lightweight profile. With dual indicators for operational status and switching state, users can effortlessly monitor performance in real-time. The device boasts advanced features such as short-circuit protection and polarity reversal protection, ensuring safe and reliable operation in diverse environments. Designed to perform optimally within a vast temperature range, this sensor is perfect for demanding settings, making it a dependable choice for automation tasks.
Compact design enhances versatility in installation
Focuses on a forward viewing beam for precise sensing
IP67 and NEMA 4 ratings provide superior environmental protection
Manual adjustment feature allows for tailored performance calibration
Includes a yellow LED for status indication of switching state
Robust shock resistance of up to 30g ensures reliability in harsh conditions
Operating temperature capability ranges from -25 °C to 55 °C for diverse applications
Focuses on a forward viewing beam for precise sensing
IP67 and NEMA 4 ratings provide superior environmental protection
Manual adjustment feature allows for tailored performance calibration
Includes a yellow LED for status indication of switching state
Robust shock resistance of up to 30g ensures reliability in harsh conditions
Operating temperature capability ranges from -25 °C to 55 °C for diverse applications
Related links
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- Eaton Photoelectric Sensor, 35 cm Detection Range
- RS PRO Retroreflective Photoelectric Sensor 10 cm Detection Range
- RS PRO Background Supression Photoelectric Sensor 10 cm Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range