Eaton Photoelectric Sensor, 80 cm Detection Range

Subtotal (1 unit)*

£73.04

(exc. VAT)

£87.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.04

*price indicative

RS Stock No.:
241-140
Mfr. Part No.:
100069 E71-CON-CA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Detection Range

80 cm

IP Rating

IP66

COO (Country of Origin):
IT
The Eaton optical proximity switch from Eaton's Moeller series E71 is engineered for precision and reliability, delivering exceptional long-range sensing capabilities of up to 80 cm. Designed to facilitate improved machine safety and efficiency, this device operates within a robust voltage range of 10-30 VDC, making it suitable for various industrial applications. Its versatile 4-wire connection and NPN output type ensure seamless integration into existing systems. The durable plastic enclosure not only meets high protection standards with an IP66 rating but also supports ease of installation with its cuboid design. With a response time of just 1 ms, this proximity switch responds promptly to operational demands, enhancing productivity. The innovative design features adjustable switching principles, allowing for tailored performance to meet specific application needs.

Delivers outstanding sensing accuracy for improved operational efficiency
Designed with an adjustable bright/dark switching function
Constructed from robust plastic for durability in industrial environments
Features an LED status indicator for easy monitoring of operational conditions
IP66 rating ensures protection against dust and water ingress
Able to detect transparent objects, enhancing versatility in applications
Shock resistant up to 30 g for robust performance under mechanical stress
Operating temperature ranges from -25 °C to 55 °C, suitable for various environments
Incorporates short-circuit protection for added safety in operation
Supports 500 Hz switching frequency, allowing for quick response to changes

Related links