Fristads 130239-171-405 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane Hi Vis Trousers
- RS Stock No.:
- 689-241
- Mfr. Part No.:
- 130239-171-405
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£60.50
(exc. VAT)
£72.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.50 |
*price indicative
- RS Stock No.:
- 689-241
- Mfr. Part No.:
- 130239-171-405
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Reusable/Disposable | Reusable | |
| Size | S | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | |
| Guard Type | Head | |
| Colour | Navy, Yellow | |
| Visor | No | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Reusable/Disposable Reusable | ||
Size S | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | ||
Guard Type Head | ||
Colour Navy, Yellow | ||
Visor No | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Hood is specifically designed to enhance safety and comfort while wearing softshell jackets. Featuring reflective detailing at the top, this hood serves as an Ideal accessory for increased visibility in low-light conditions. With a practical adjustable drawstring, it ensures a snug fit over helmets, combining functionality and user convenience. Crafted from a blend of high-quality materials, this hood is MADE to withstand the demands of various environments, while its OEKO-TEX certification guarantees its safety against harmful substances. Transitioning to PFAS-free materials highlights its commitment to sustainability, making it a conscientious choice for the environmentally minded consumer.
Reflective detailing at the TOP enhances visibility in low light conditions
Adjustable drawstring allows for a secure fit accommodating helmet use
Metal free design ensures comfort and convenience for the wearer
Compatible with softshell jackets 130238 or 127669 for certification
Constructed from a Durable material blend for reliability and longevity
OEKO TEX certified ensuring safety against harmful chemical substances
In transition to PFAS free materials reflecting a commitment to sustainability
Weights 365 g/m² providing warmth without compromising on movement.
Related links
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-406 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-407 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-408 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 125064-171-405 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-407 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
