Fristads 130239-171-404 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane Hi Vis Trousers

Image representative of range

Subtotal (1 unit)*

£60.50

(exc. VAT)

£72.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.50

*price indicative

RS Stock No.:
688-930
Mfr. Part No.:
130239-171-404
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Trousers

Reusable/Disposable

Reusable

Size

XS

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane

Guard Type

Head

Visor

No

Colour

Navy, Yellow

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Softshell Hood is an essential accessory designed for use with softshell jackets 130238 or 127669. This versatile hood features reflective detailing to enhance visibility, making it Ideal for outdoor work or activities in low-light conditions. Adjustable with a drawstring, the hood ensures a secure fit, allowing users to comfortably wear it over a helmet. Crafted from a unique blend of materials, including modacryl and cotton, it promises durability and is OEKO-TEX certified, meaning it meets high safety and environmental standards. Perfect for those seeking an added layer of protection and comfort during challenging conditions, the hood is transitioning to being PFAS free, reflecting a commitment to sustainability. Available in high visibility yellow/navy, it's a smart addition to any outdoor wardrobe.

Reflective detailing enhances visibility in low light conditions

Designed for use with specific softshell jackets for optimal functionality

Adjustable drawstring allows for a custom secure fit

Metal free construction enables safe use over helmets

OEKO TEX certified for safety and environmental considerations

In transition to PFAS free materials showcasing commitment to sustainability

Durable multi material fabric offers comfort and longevity

Available in a striking high visibility colour for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy