Fristads 130239-171-406 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane Hi Vis Trousers
- RS Stock No.:
- 689-054
- Mfr. Part No.:
- 130239-171-406
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£60.50
(exc. VAT)
£72.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.50 |
*price indicative
- RS Stock No.:
- 689-054
- Mfr. Part No.:
- 130239-171-406
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Reusable/Disposable | Reusable | |
| Size | M | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | |
| Guard Type | Head | |
| Visor | No | |
| Colour | Navy, Yellow | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Reusable/Disposable Reusable | ||
Size M | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | ||
Guard Type Head | ||
Visor No | ||
Colour Navy, Yellow | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Hood is a versatile accessory designed to enhance the functionality of softshell jackets 130238 or 127669. Crafted with modern occupational safety in mind, this hood features reflective detailing for added visibility and is adjustable with a drawstring for a snug fit. Its metal-free design makes it safe for helmet use, ensuring comfort and practicality for various work scenarios. Moreover, the hood is OEKO-TEX certified and in transition to PFAS-free materials, affirming a commitment to environmental safety and responsible production. Tendering a protective layer, it serves both professionals needing safety gear and those valuing style during outdoor activities.
Reflective detailing enhances visibility in low light conditions
Adjustable drawstring ensures a personalised and secure fit
Metal free construction allows for safe helmet integration
OEKO TEX certification guarantees responsible production standards
Made from a blend of high quality materials for durability
Compatible with specific softshell jackets for optimal safety
Transitioning to PFAS free materials indicates a commitment to sustainability
Lightweight design at 365 g/m² provides comfort without sacrificing warmth
Related links
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-407 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-405 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-408 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 125064-171-406 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-407 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
