DRAEGER 3710774 White Tychem Respiratory Protection Accessory

Subtotal (1 box of 10 units)*

£132.74

(exc. VAT)

£159.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£132.74£13.274

*price indicative

RS Stock No.:
628-410
Mfr. Part No.:
3710774
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respiratory Protection Accessory

Material

Tychem

Colour

White

Standards/Approvals

ROHS, EN 12941 TH3

RoHS Status: Exempt

COO (Country of Origin):
US
The Draeger Hood for Helmet or Bump Cap, Tychem 4000, is specially designed for challenging industrial environments and combines high levels of protection with exceptional comfort. This hood acts as a secure protective layer and effective face piece when used with the X-plore 8000 Bump Cap or the X-plore 8000 Helmet.

Excellent field of vision with consistent protection

Comfortable fit due to lightweight material composition

Wide range of applications thanks to versatile combination options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy