DRAEGER R59800 White Polyethylene, Polypropylene Respiratory Protection Accessory
- RS Stock No.:
- 628-393
- Mfr. Part No.:
- R59800
- Brand:
- DRAEGER
Subtotal (1 unit)*
£57.74
(exc. VAT)
£69.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.74 |
*price indicative
- RS Stock No.:
- 628-393
- Mfr. Part No.:
- R59800
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Material | Polyethylene, Polypropylene | |
| Colour | White | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Material Polyethylene, Polypropylene | ||
Colour White | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger Hoods of the X-plore 8000 series offer the highest level of safety. The hoods also impress with their extremely low weight. This ensures a high level of comfort even during extended periods of use. The intelligent airflow at the hose connection also makes wearing the hoods extremely comfortable. This prevents the feeling of cold in specific areas. You can find the appropriate protective film for this hood here.
Head circumference is 52 cm to 59 cm for S/M
Hood material is polypropylene and polyethylene
Lens material is polycarbonate PC
Related links
- DRAEGER R59810 White Polyethylene, Polypropylene Respiratory Protection Accessory
- DRAEGER R59820 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER R59830 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER 3710776 White Tychem Respiratory Protection Accessory
- DRAEGER 3710774 White Tychem Respiratory Protection Accessory
- DRAEGER R59850 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59840 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59860 Grey Polyamide Respiratory Protection Accessory
