DRAEGER R59850 Grey Polyamide Respiratory Protection Accessory
- RS Stock No.:
- 628-398
- Mfr. Part No.:
- R59850
- Brand:
- DRAEGER
Subtotal (1 unit)*
£67.85
(exc. VAT)
£81.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.85 |
*price indicative
- RS Stock No.:
- 628-398
- Mfr. Part No.:
- R59850
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | CE, EN 166:2002-04 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals CE, EN 166:2002-04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger X-plore 8000 Premium Hood Short offers outstanding respiratory protection for a wide range of demanding work environments. It is compatible with the X-plore 8500 and 8700 and meets protection level TH3. The hood is made of a high-quality, low-noise material that offers additional comfort while remaining durable. Intelligent airflow through the breathing tube minimizes the sensation of cold. The hood offers complete head and face protection and is suitable for wearers of glasses and beards. The Premium Hood can also be cleaned and disinfected in an immersion bath. The hoods themselves are approved according to EN 166:2002-04 (eye protection). In combination with the X-plore 8000, it is approved according to EN 12941:2009 , protection class TH3.
Available in sizes L/XL 57 cm to 64 cm
Hood material is polyamide PU coated
Lens material is polycarbonate PC
Related links
- DRAEGER R59840 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59860 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59870 Grey Polyamide Respiratory Protection Accessory
- DRAEGER 3710774 White Tychem Respiratory Protection Accessory
- DRAEGER 3710776 White Tychem Respiratory Protection Accessory
- DRAEGER R59820 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER R59830 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER R59800 White Polyethylene, Polypropylene Respiratory Protection Accessory
