CALTEST RF Attenuator 20 dB, 4 GHz
- RS Stock No.:
- 717-515
- Mfr. Part No.:
- CT3382A
- Brand:
- CALTEST
Subtotal (1 unit)*
£388.84
(exc. VAT)
£466.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.84 |
*price indicative
- RS Stock No.:
- 717-515
- Mfr. Part No.:
- CT3382A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 20 dB | |
| Maximum Frequency | 4GHz | |
| Standards/Approvals | RoHS | |
| Series | CT338 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 20 dB | ||
Maximum Frequency 4GHz | ||
Standards/Approvals RoHS | ||
Series CT338 | ||
- COO (Country of Origin):
- TW
The CALTEST RF Attenuator kit includes 6 pieces with different attenuation levels: 3dB, 6dB, 8dB, 10dB, 14dB, and 20dB.
Brass, nickel plated
RoHS and REACH compliant
