CALTEST RF Attenuator 10 dB, 4 GHz
- RS Stock No.:
- 717-513
- Mfr. Part No.:
- CT3369A-10
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£63.40
(exc. VAT)
£76.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.40 |
*price indicative
- RS Stock No.:
- 717-513
- Mfr. Part No.:
- CT3369A-10
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 10 dB | |
| Maximum Frequency | 4GHz | |
| Series | CT3369A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 10 dB | ||
Maximum Frequency 4GHz | ||
Series CT3369A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Fixed Coaxial Attenuator used in radio frequency (RF) applications to reduce signal power without significantly degrading signal integrity. This coaxial attenuator features BNC plug (male) to BNC jack (female) interface.
Brass, nickel plated
10dB attenuation with 50 Ohm impedance
RoHS and REACH compliant
Related links
- CALTEST RF Attenuator 30 dB, 4 GHz
- CALTEST RF Attenuator 3 dB, 4 GHz
- CALTEST RF Attenuator 8 dB, 4 GHz
- CALTEST RF Attenuator 20 dB, 4 GHz
- CALTEST RF Attenuator SMA 10 dB, 18 GHz
- CALTEST RF Attenuator N Connector 10 dB, 12.4 GHz
- CALTEST Attenuator plug type 14 dB, 4 GHz
- CALTEST Attenuator plug type 6 dB, 4 GHz
