CALTEST RF Attenuator 8 dB, 4 GHz

Image representative of range

Subtotal (1 unit)*

£56.81

(exc. VAT)

£68.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.81

*price indicative

RS Stock No.:
717-511
Mfr. Part No.:
CT3369A-08
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

RF Attenuator

Attenuation

8 dB

Maximum Frequency

4GHz

Series

CT3369A

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST Fixed Coaxial Attenuator is used in laboratories, production testing, and systems to reduce input power or for impedance matching and level control.

8dB attenuation with 50 Ohm impedance

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy