CALTEST RF Attenuator 3 dB, 4 GHz
- RS Stock No.:
- 717-509
- Mfr. Part No.:
- CT3369A-03
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£63.40
(exc. VAT)
£76.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.40 |
*price indicative
- RS Stock No.:
- 717-509
- Mfr. Part No.:
- CT3369A-03
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 3 dB | |
| Maximum Frequency | 4GHz | |
| Series | CT3369A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 3 dB | ||
Maximum Frequency 4GHz | ||
Series CT3369A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Fixed Attenuator is designed to reduce the power level of an RF (Radio Frequency) signal in a matched system. It features rugged, high-quality construction and is commonly used in laboratories, production testing, and various systems.
Extending the range of power meters
Simulating RF path loss
Isolation or power level reduction of signal sources
3dB attenuation with 50 Ohm impedance
RoHS and REACH compliant
