RS PRO 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS Stock No.:
- 918-2542
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£811.25
(exc. VAT)
£973.50
(inc. VAT)
- RS Stock No.:
- 918-2542
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cooling Capacity | 14000Btu/h | |
Unit Type | Refrigerant | |
Air Flow | 550m³/h | |
Refrigerant Type | R410a | |
Noise Level | 65dB | |
Water Tank Capacity | 1.6L | |
Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
Supply Voltage | 230 V | |
Mounting | Portable | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cooling Capacity 14000Btu/h | ||
Unit Type Refrigerant | ||
Air Flow 550m³/h | ||
Refrigerant Type R410a | ||
Noise Level 65dB | ||
Water Tank Capacity 1.6L | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Supply Voltage 230 V | ||
Mounting Portable | ||
- COO (Country of Origin):
- CN
Portable Air Conditioner, 14000 Btu
The RS PRO 918-2542 is a sleek air conditioning unit featuring an attractive LCD control panel and a remote control.
This 14,000 BTU air conditioner is perfect for cooling or heating spaces up to 700 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2542 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
This 14,000 BTU air conditioner is perfect for cooling or heating spaces up to 700 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2542 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
Features and Benefits:
Portable air conditioner
Remote control
UK plug
14,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Remote control
UK plug
14,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Settings:
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2542 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2542 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Application
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Application
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
Note
Once the stock of this seasonal item has been exhausted, they will not be available again until next season. See below for an alternative.
Supplied with
UK Type G three-pin plug adapter.
Instruction manual
Instruction manual
Related links
- Koolbreeze P14HCP 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 16000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P18HCP 18000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P18HCA 18000Btu/h Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P12HCP 12000Btu/h Type F - Schuko plug, Type G - British 3-pin
- RS PRO 18000 BTU/h Portable Air Conditioning Unit Type F - Schuko plug, Type G - British 3-pin
- RS PRO 15000 BTU/h Portable Air Conditioning Unit Type F - Schuko plug, Type G - British 3-pin
- RS PRO 13000Btu/h Portable Air Conditioning Unit Type F - Schuko plug, Type G - British 3-pin