Koolbreeze P18HCP 18000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
918-2075
Mfr. Part No.:
P18HCP
Brand:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Cooling Capacity

18000Btu/h

Unit Type

Refrigerant

Air Flow

500m³/h

Refrigerant Type

R410a

Modes

Cool, Dehumidify, Fan, Heater

Noise Level

65dB

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Supply Voltage

220 → 240 V

Input Power Rating

1950W

Dimensions

410 x 440 x 865mm

Mounting

Portable

Depth

440mm

Height

865mm

Width

410mm

COO (Country of Origin):
CN

Related links