Koolbreeze P12HCP 12000Btu/h Type F - Schuko plug, Type G - British 3-pin

Image representative of range

Stock information currently inaccessible
RS Stock No.:
813-2792
Mfr. Part No.:
P12HCP
Brand:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Cooling Capacity

12000Btu/h

Air Flow

350m³/h

Modes

Cool, Dehumidify, Fan, Heater

Noise Level

50dB

Water Tank Capacity

36L

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Input Power Rating

1330W

Dimensions

400 x 370 x 760mm

Mounting

Portable

Depth

370mm

Height

760mm

Width

400mm

COO (Country of Origin):
CN

Koolbreeze Climateasy-12 12000 Btu Portable Air Conditioner


The Koolbreeze Climateasy 12 is a very civilised compact portable air conditioner designed to provide the perfect relief from hot days. Even during high humidity the Climateasy 12 can make your office or living room cool and comfortable.

Ultra-quiet operation means this unit can run for long periods unobtrusively. Despite its compact frame (only 76cm high) and ultra-light weight (26.5kg), this portable air conditioner packs 12000Btu of cooling (and heating) power.

This model is an air conditioner, heater, dehumidifier and fan. It is an energy efficient multi-season unit utilizing heat pump technology to extract heat from the air while consuming less energy than other competing portable units. The Koolbreeze evaporative technology uses any collected moisture to cool the unit before it is eliminated through the exhaust ducts leaving no water bucket to empty.

12000 Btu (3.5 kW) Heating and Cooling
24-hour programmable on and off timer
36 Litres per day evaporative dehumidifier
Adjustable thermostat down to 16°C
3-Speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.33kW
Heating input 1.35kW
Air Circulation 350 m3/hour
Noise: Less than 50 dB(A) sound pressure
Size 400x370x760mm
Weight 26.5Kg net / 29Kg gross
Extra long vent hose 1.8m x 130mm
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug

Note

Unit must be vented outside when in AC and heater modes.
For the purposes of EU regulations EN12102 this is a “local air conditioner” and produces less than 65dBl sound energy

Supplied with

Window kit and remote control
European CEE7/7 / Schuko Plug and UK Type G 3 Pin Plug adaptor

Related links