Koolbreeze P18HCA 18000Btu/h Type F - Schuko plug, Type G - British 3-pin
- RS Stock No.:
- 813-2815
- Mfr. Part No.:
- P18HCA
- Brand:
- Koolbreeze
Image representative of range
Subtotal (1 unit)*
£928.85
(exc. VAT)
£1,114.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £928.85 |
*price indicative
- RS Stock No.:
- 813-2815
- Mfr. Part No.:
- P18HCA
- Brand:
- Koolbreeze
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Koolbreeze | |
| Cooling Capacity | 18000Btu/h | |
| Air Flow | 700m³/h | |
| Refrigerant Type | R410a | |
| Modes | Cool | |
| Noise Level | 55dB | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Supply Voltage | 220 → 240 V | |
| Input Power Rating | 1800W | |
| Dimensions | 780 x 370 x 616mm | |
| Mounting | Portable | |
| Depth | 616mm | |
| Height | 780mm | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Koolbreeze | ||
Cooling Capacity 18000Btu/h | ||
Air Flow 700m³/h | ||
Refrigerant Type R410a | ||
Modes Cool | ||
Noise Level 55dB | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Supply Voltage 220 → 240 V | ||
Input Power Rating 1800W | ||
Dimensions 780 x 370 x 616mm | ||
Mounting Portable | ||
Depth 616mm | ||
Height 780mm | ||
Width 370mm | ||
- COO (Country of Origin):
- CN
Related links
- Koolbreeze P18HCP 18000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P12HCP 12000Btu/h Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P16HCA 16000Btu/h Type F - Schuko plug, Type G - British 3-pin
- RS PRO 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P14HCP 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 16000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 12000Btu/h Refrigerant Type F - Schuko plug
- Koolbreeze P16HCP 16000Btu/h Refrigerant CEE7/7, Type G - British 3-pin
