Koolbreeze P16HCP 16000Btu/h Refrigerant CEE7/7, Type G - British 3-pin

Discontinued
RS Stock No.:
122-1788
Mfr. Part No.:
P16HCP
Brand:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Unit Type

Refrigerant

Cooling Capacity

16000Btu/h

Air Flow

500m³/h

Refrigerant Type

R410a

Noise Level

65dB

Plug Type

CEE7/7, Type G - British 3-pin

Supply Voltage

240 V

Input Power Rating

1700 (Heat) W, 1880 (Cool) W

Dimensions

865 x 400 x 410mm

Mounting

Portable

Depth

410mm

Height

865mm

Width

400mm

COO (Country of Origin):
CN

Koolbreeze Climateasy 16 16000 Btu Portable Air Conditioner


The Koolbreeze Climateasy 16 is a portable air conditioner designed for larger rooms and offices where you require cooling or heating all year round. With ultra–quiet operation, the Climateasy-16 will not be intrusive. This portable air conditioner packs 16000Btu of cooling capacity and 14500 Btu heating capacity. This model is highly versatile. In addition to heating and cooling it also operates as a dehumidifier and fan.

It is an energy efficient multi-season unit utilizing heat pump technology to extract heat from the air while consuming less energy than other portable units. It has an “A“ grade efficiency rating. The evaporative technology built in to this air conditioner uses any collected moisture to cool the unit before it is eliminated through the exhaust ducts leaving no water bucket to empty.

16000 BTU (4.7 kW) Cooling
14500 BTU (4.2kW) Heating
24-hour programmable on and off timer
43 Litre per day evaporative dehumidifier
Adjustable thermostat down to 16C
3-Speed fan with oscillating louvres
Easy rolling casters for portability
Cooling input 1880 W
Heating input 1800W
Air Circulation 500 Cu/m Hr
Noise ; Less than 65Db Sound Power
Size 410x440x865mm
Weight 34Kg net/ 36Kg gross
Extra long hose 2M x 147mm
For use between 7C and 35C
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug

Note

Unit must be vented outside when in AC and heater modes. For the purposes of EU regulation EN12102 this is a “local air
conditioner” and produces less than 65Dbl sound energy.

Supplied with

Window kit and remote control unit.

Related links