EPCOS B32674 Polypropylene Capacitor 2.2 μF 0.8 kV dc, Through Hole 2

Subtotal (1 pack of 5 units)*

£10.20

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,070 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.04£10.20

*price indicative

Packaging Options:
RS Stock No.:
882-9391
Mfr. Part No.:
B32674D6225K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Polypropylene Capacitor

Mount Type

Through Hole

Series

B32674

Rated DC Voltage

0.8kV dc

Automotive Standard

AEC-Q200 Rev D

Lead Pitch

27.5mm

Pin Count

2

Maximum Operating Temperature

105°C

Width

15mm

Length

31.5mm

Height

24.5mm

Standards/Approvals

UL, RoHS

Lead Diameter

0.8mm

Capacitance

2.2μF

B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)


MKP DC link High Power Series

MKP DC link high power series

Excellent self-healing properties

Over-voltage capability

Optimized electrical contact

High frequency ripple current

High reliability

Long useful life

RoHS-compatible

Halogen-free capacitors available on request

Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links