Allen Bradley Guardmaster Tensioner and Hex Key, Lifeline 4 Series

Subtotal (1 unit)*

£41.97

(exc. VAT)

£50.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.97

*price indicative

RS Stock No.:
873-2171
Mfr. Part No.:
440E-A17105
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Accessory Type

Tensioner and Hex Key

Product Type

Rope Tensioner System Component

Series

Lifeline 4

COO (Country of Origin):
DO

440E-A17105 Tensioner and Hexagon Key


The 440E-A17105 is the Tensioner and Allen Key for the LRTS. It is comprised of durable glass-filled nylon and is yellow to ensure easy visibility when setting up the rope pull system.

What is a cable pull switch?


A cable pull switch, also known as grab wire switches or rope pull switches, are a common type of emergency stop and safeguarding measure. They allow personnel to stop moving machinery anywhere along its length instead of at just one point on the apparatus and can be used over a long distance. This is useful if there is a chance that someone may become entangled in lengthy moving machinery, such as conveyor belts. These appliances are hung by a wire around the machinery and can be operated by pulling the cord. This isolates the circuit and stops the hazard.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.

Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)


Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.

The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.

440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.

Features and Benefits:


• Time saving – Can be installed and commissioned in approximately 3 minutes

• Wire adjustment up to 300mm

• No specialist tools required – easy installation

• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire

• Tensioning is simple via use of an Allen key

• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications

• 500N tensioner holding force

Note: Stock no. 873-2171 is a tensioner and hexagon key only.

Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.

Related links