TE Connectivity AMPMODU PC/104-Plus Series Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-3333
Mfr. Part No.:
1375800-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

120

Number of Rows

4

Pitch

2mm

Type

Non-Stackthrough

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

AMPMODU PC/104-Plus

Contact Material

Bronze

COO (Country of Origin):
MX

TE Connectivity AMPMODU PC/104 Plus 2mm Connectors


AMPMODU PC/104 Plus 2mm unitized connectors that eliminate the need to purchase two seperate part numbers. These AMPMODU PC/104 Plus connectors have a 'flat rock' press fit design for easy solder-free application and are available with integral standoffs or board spacers for assembly efficiency. The housings of these AMPMODU PC/104 Plus connectors are made from black UL 94V-0 thermoplastic.
Stock number 864-3324 is non stackthrough with 2 standoffs, matte tin plated tails and unkeyed
Stock number 864-3321 is non stackthrough with 2 standoffs, matte tin plated tails and D-30 keyed
Stock number 864-3327 is non stackthrough with 2 standoffs, matte tin plated tails and A1 keyed
Stock number 864-3330 is stackthrough with no standoffs, gold plated contacts and A1 keyed
Stock number 864-3333 is non stackthrough with no standoffs, matte tin plated tails and A1 keyed
Stock number 864-3337 is non stackthrough with no standoffs, matte tin plated tails and D30 keyed


2.54mm TE Connectivity PC/104 Range
Recently viewed