TE Connectivity AMPMODU PC/104-Plus Series Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Screw
- RS Stock No.:
- 864-3321
- Mfr. Part No.:
- 1375798-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3321
- Mfr. Part No.:
- 1375798-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Type | Non-Stackthrough | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Series | AMPMODU PC/104-Plus | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Type Non-Stackthrough | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Current Rating 12A | ||
Series AMPMODU PC/104-Plus | ||
Contact Material Bronze | ||
