TE Connectivity AMPMODU PC/104-Plus Series Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-3327
Mfr. Part No.:
1375798-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

120

Number of Rows

4

Pitch

2mm

Type

Non-Stackthrough

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Screw

Current Rating

12A

Series

AMPMODU PC/104-Plus

Contact Material

Bronze