Banner Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 847-9075
- Mfr. Part No.:
- QS186EQ8
- Brand:
- Banner
Subtotal (1 unit)*
£52.25
(exc. VAT)
£62.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.25 |
*price indicative
- RS Stock No.:
- 847-9075
- Mfr. Part No.:
- QS186EQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 20 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 25 mA | |
| Response Time | 375 μs, 750 μs | |
| Housing Material | ABS | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Series | QS18 | |
| Standards Met | CE | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 25 mA | ||
Response Time 375 μs, 750 μs | ||
Housing Material ABS | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Series QS18 | ||
Standards Met CE | ||
Thread Size M18 | ||
Banner Photoelectric Sensor, 30V DC Supply Voltage, 20m Detection Range - QS18 Series - QS186EQ8
Fine-tune the accuracy of industrial processes with this through-beam photoelectric sensor from Banner. One module emits a beam of infrared light, while the other registers breaks in the beam to calculate the distance, absence or presence of objects. It's unaffected by colour and angular motion, so you can use it confidently against fixed backgrounds or in environments with varying shades and shapes. Two LED indicators alert you to performance problems in a flash, helping to minimise maintenance downtime.
Features & Benefits
• Large detection range of 20m for use in large spaces
• Included mounting bracket lets you install it in a snap
• Wide operating temperature range between -20°C and +70°C for use in demanding conditions
• Included mounting bracket lets you install it in a snap
• Wide operating temperature range between -20°C and +70°C for use in demanding conditions
Applications
• Automated warehouses
• Assembly and packaging lines
• Transportation hubs
• Assembly and packaging lines
• Transportation hubs
Can this photoelectric sensor handle tough environments?
Yes, its ABS housing carries an IP67 rating. This means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, so it's just the thing for heavy-duty environments like industrial kitchens and factories.
Related links
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range

