EMERGI-LITE LED Diffuser, Maintained, Non Maintained
- RS Stock No.:
- 828-5016
- Mfr. Part No.:
- ZRS/RE00
- Brand:
- EMERGI-LITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-5016
- Mfr. Part No.:
- ZRS/RE00
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Maintained | Maintained, Non Maintained | |
| Length | 410 mm | |
| Width | 65 mm | |
| Depth | 70 mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Maintained Maintained, Non Maintained | ||
Length 410 mm | ||
Width 65 mm | ||
Depth 70 mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- HU
Related links
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting 2 W
- EMERGI-LITE LED Emergency Lighting 3.5 W
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Small Equipment (No External Dimension More than 50 cm))
