RS PRO First Aid Kit for 25 Person/People, Carrying Case

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-3498
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Kit

Maximum Persons Served

25

Kit Contents

Safety Pins, Dressing, Bandage, Clothing Cutter, First Aid Guide, Wipes, Disposable Gloves, Plasters, Face Shield, Blanket, Adhesive Tape

Kit Type

First Aid Kit

Case Type

Carrying Case

Case Material

Vinyl

Depth

290mm

Height

260mm

Width

210 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro BS8599 First Aid Kits


Features and Benefits


Fully stocked kits

Sturdy hinged case

Highly visible design

787-3498 is available in a compact portable vinyl zip wallet

Note

Brackets available: 787-3445 for small and medium kits, 787-3448 for large kit

Standards

BS 8599-1:2011

Contents

Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage

Related links