TE Connectivity HDP Series Thermoplastic Right Angle, Straight D Sub Backshell, 50 Way
- RS Stock No.:
- 782-9820
- Mfr. Part No.:
- 5205732-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9820
- Mfr. Part No.:
- 5205732-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | D | |
| Body Orientation | Right Angle, Straight | |
| Series | HDP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size D | ||
Body Orientation Right Angle, Straight | ||
Series HDP | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HDP Series, 45/180° Clam Shell Backshell
AMPLIMITE D-Sub Connector, HDP Series, 45/180° unshielded hinged clam shell type cable clamps made from black thermoplastic for use with AMPLIMITE HDP metal shell plug and receptacle d-sub connectors. These AMPLIMITE D-Sub unshielded cable clamp backshells are supplied with 6-32 self tapping pan head screws and are available with a short clam shell length (stock numbers 782-6165 and 822-5030) or a long clam shell length (782-6177 and 782-9820).
Stock number 782-6165 is for use with a shell size 2 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 8.13mm
Stock number 822-5030 is for use with a shell size 3 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 10.67mm
Stock number 782-6177 is for use with a shell size 4 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 12.45mm
Stock number 782-9820 is for use with a shell size 5 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 15.24mm
Stock number 782-6165 is for use with a shell size 2 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 8.13mm
Stock number 822-5030 is for use with a shell size 3 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 10.67mm
Stock number 782-6177 is for use with a shell size 4 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 12.45mm
Stock number 782-9820 is for use with a shell size 5 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 15.24mm
TE Connectivity AMPLIMITE D-Subminiature Connectors

