TE Connectivity HDP Series Right Angle, Straight D Sub Backshell, 37 Way

RS Stock No.:
782-6177
Mfr. Part No.:
5205731-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

D-Sub Shell Size

C

Body Orientation

Right Angle, Straight

Series

HDP

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HDP Series, 45/180° Clam Shell Backshell


AMPLIMITE D-Sub Connector, HDP Series, 45/180° unshielded hinged clam shell type cable clamps made from black thermoplastic for use with AMPLIMITE HDP metal shell plug and receptacle d-sub connectors. These AMPLIMITE D-Sub unshielded cable clamp backshells are supplied with 6-32 self tapping pan head screws and are available with a short clam shell length (stock numbers 782-6165 and 822-5030) or a long clam shell length (782-6177 and 782-9820).
Stock number 782-6165 is for use with a shell size 2 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 8.13mm
Stock number 822-5030 is for use with a shell size 3 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 10.67mm
Stock number 782-6177 is for use with a shell size 4 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 12.45mm
Stock number 782-9820 is for use with a shell size 5 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 15.24mm


TE Connectivity AMPLIMITE D-Subminiature Connectors