Fluke V3000 AC Voltage Module
- RS Stock No.:
- 765-0425
- Mfr. Part No.:
- Fluke CNX V3000
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0425
- Mfr. Part No.:
- Fluke CNX V3000
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number p | V3000 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number p V3000 | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
Fluke CNX Wireless v3000 AC Voltage Module
The Fluke CNX Wireless v3000 AC Voltage Module allows remote voltage measurement with wireless data transmission to the Fluke CNX Wireless 3000 multimeter for remote live viewing and also simultaneously to a PC via the Fluke CNX Wireless PC USB adapter. The Voltage module also incorporates its own display so it can be operated as a stand alone measurement device and is supplied with test leads and crocodile clips.
Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)
The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)
The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
Designed to be left behind to remotely measure, log and transmit data
Can also operate as a stand alone measurement device
AC Voltage measurement upto 6000V
3.5 digit backlit LCD display
Record up to 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP42 rated
Can also operate as a stand alone measurement device
AC Voltage measurement upto 6000V
3.5 digit backlit LCD display
Record up to 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP42 rated
Approvals
EMC:
EN 61326-1:2006
Safety compliance:
EN/IEC 61010-1:2010 to 1000 V Measurement Category (CAT) III
600 V Measurement Category (CAT) IV
EN/IEC 61010-2-030:2010
EN/IEC 61010-031:2002+A1:2008
Safety rating:
CAT IV 600 V, CAT III 1000 V
Certifications:
CSA, FCC T68-FWCS IC:6627A-FWCS
EN 61326-1:2006
Safety compliance:
EN/IEC 61010-1:2010 to 1000 V Measurement Category (CAT) III
600 V Measurement Category (CAT) IV
EN/IEC 61010-2-030:2010
EN/IEC 61010-031:2002+A1:2008
Safety rating:
CAT IV 600 V, CAT III 1000 V
Certifications:
CSA, FCC T68-FWCS IC:6627A-FWCS
Supplied with
1 x TL224 test leads
1 x AC285 crocodile clips
2 x AA alkaline batteries
1 x AC285 crocodile clips
2 x AA alkaline batteries
Fluke CNX Wireless
The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.
The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)
These items are available individually and we also supply dedicated kits.
The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.
The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.
In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.
The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)
These items are available individually and we also supply dedicated kits.
The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.
The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.
In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

