Fluke CNX I3000 Clamp Meter, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
765-0413
Mfr. Part No.:
Fluke CNX I3000
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Absolute Maximum AC Current Measurement

2.5kA ac

Model Number

CNX I3000

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

3 %

Functions Measured

AC Current

Jaw Capacity Busbars

25.4 (Maximum)mm

True RMS

Yes

Minimum Operating Temperature

-10°C

Length

14mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Weight

220g

Safety Category Level

CAT III, CAT IV

Battery Life

400 h

Dimensions

165 x 63.5 x 14mm

Height

165mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Power Source

Battery

Width

63.5mm

Safety Category Voltage

600 V, 1000 V

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Fluke CNX Wireless i3000 iFlex AC Current Module


The Fluke CNX Wireless i3000 iFlex Current Module allows remote true-RMS current measurement with wireless data transmission to the Fluke CNX Wireless 3000 multimeter for remote live viewing. Data can also be sent simultaneously to a PC via the Fluke CNX Wireless PC USB adapter. The iFlex current module also incorporates its own display, it can also log data and is supplied with an iFlex current loop.

Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)

Designed to be left behind to remotely measure, log and transmit data
Can also operate as a stand alone measurement device
iFlex current loop has 25.4 cm (10 inch) diameter coil
3.5 digit backlit LCD display
Record upto 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP42 rated

Approvals

EMC:
EN 61326-1:2006

Safety compliance:
EN/IEC 61010-1:2010 to 1000 V Measurement Category (CAT) III
600 V Measurement Category (CAT) IV
EN/IEC 61010-2-030:2010
EN/IEC 610101-2-031:2002
EN/IEC 61010-2-032:2002

Safety rating:
CAT IV 600 V, CAT III 1000 V

Certifications:
CSA, FCC T68-FWCS IC:6627A-FWCS

Supplied with

1 x iFlex i2500-10 current loop with a 25.4 cm jaw opening
2 x AA alkaline batteries