Fluke CNX A3000 Clamp Meter, Max Current 400A ac CAT III 600 V
- RS Stock No.:
- 765-0422
- Mfr. Part No.:
- Fluke CNX A3000
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£233.31
(exc. VAT)
£279.97
(inc. VAT)
- RS Stock No.:
- 765-0422
- Mfr. Part No.:
- Fluke CNX A3000
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Model Number | CNX A3000 | |
| AC Current Measurement Resolution | 100mA ac | |
| Clamp Meter Type | Current | |
| Best AC Current Accuracy | 2.5 % | |
| Jaw Capacity Busbars | 34 (Maximum)mm | |
| Functions Measured | AC Current | |
| True RMS | Yes | |
| Weight | 220g | |
| Safety Category Level | CAT III | |
| Battery Life | 400 h | |
| Dimensions | 203 x 74.9 x 35.5mm | |
| Length | 35.5mm | |
| Power Source | Battery | |
| Width | 74.9mm | |
| Safety Category Voltage | 600V | |
| Battery Type | AA | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Safety Category | CAT III 600 V | |
| Height | 203mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Model Number CNX A3000 | ||
AC Current Measurement Resolution 100mA ac | ||
Clamp Meter Type Current | ||
Best AC Current Accuracy 2.5 % | ||
Jaw Capacity Busbars 34 (Maximum)mm | ||
Functions Measured AC Current | ||
True RMS Yes | ||
Weight 220g | ||
Safety Category Level CAT III | ||
Battery Life 400 h | ||
Dimensions 203 x 74.9 x 35.5mm | ||
Length 35.5mm | ||
Power Source Battery | ||
Width 74.9mm | ||
Safety Category Voltage 600V | ||
Battery Type AA | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Safety Category CAT III 600 V | ||
Height 203mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke CNX Wireless a3000 True RMS AC Clamp Module
Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)
Can also operate as a stand alone measurement device
True RMS AC
34mm (1.33 inch) clamp opening
3.5 digit backlit LCD display
Record up to 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP30 rated
Approvals
EN 61326-1:2006
Safety compliance:
EN/IEC 61010-1-030:2010 to 600 V Measurement Category (CAT) III
EN/IEC 61010-2-030:2010
EN/IEC 61010-032:2002
Safety rating:
CAT III 600 V
Certifications
CSA, FCC T68-FWCS IC:6627A-FWCS

