Knightsbridge Fluorescent Emergency Lighting, Modular, 4 x 14 W, Maintained
- RS Stock No.:
- 739-3191
- Mfr. Part No.:
- SURF414EMHF
- Brand:
- Knightsbridge
Image representative of range
Subtotal (1 unit)*
£70.87
(exc. VAT)
£85.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £70.87 |
*price indicative
- RS Stock No.:
- 739-3191
- Mfr. Part No.:
- SURF414EMHF
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Maintained | Maintained | |
| Length | 600 mm | |
| Width | 600 mm | |
| Depth | 75 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 4 x 14 W | |
| Fitting Type | Modular | |
| IP Rating | IP20 | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Maintained | ||
Length 600 mm | ||
Width 600 mm | ||
Depth 75 mm | ||
Lamp Type Fluorescent | ||
Wattage 4 x 14 W | ||
Fitting Type Modular | ||
IP Rating IP20 | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
White Surface Mounted T8 Luminaires with Emergency Function
Metal body
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
Note
739-3191 Fittings take the 550mm Length T5 Tubes
Related links
- Knightsbridge Fluorescent Emergency Lighting 2 x 36 W, Maintained
- Knightsbridge Fluorescent Emergency Lighting 4 x 18 W Non Maintained
- RS PRO Fluorescent Emergency Lighting 36 W, Maintained
- Ansell Lighting Fluorescent Emergency Lighting 3 W Non Maintained
- RS PRO Fluorescent Emergency Lighting 2 x 70 W, Maintained
- RS PRO LED Emergency Lighting 14 x 0.125 W Non Maintained
- RS PRO 70 W Fluorescent Emergency Lighting 1.87 m Long
- RS PRO 36 W Fluorescent Emergency Lighting 1.26 m Long, IP65

