Knightsbridge Fluorescent Emergency Lighting, Recessed, 4 x 18 W, Maintained, Non Maintained

Image representative of range

Stock information currently inaccessible
RS Stock No.:
701-3716
Mfr. Part No.:
MRB418EMHF
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Maintained

Maintained, Non Maintained

Length

595 mm

Width

595 mm

Depth

80 mm

Lamp Type

Fluorescent

Wattage

4 x 18 W

IP Rating

IP20

Fitting Type

Recessed

Lamp Supplied

No

Duration

3h

Voltage Rating

230 V

COO (Country of Origin):
CN

Related links