Lapp Cable Gland Adaptor, M32 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4570
- Mfr. Part No.:
- 52104584
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£109.37
(exc. VAT)
£131.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £109.37 | £21.874 |
| 5 - 9 | £104.01 | £20.802 |
| 10 + | £98.44 | £19.688 |
*price indicative
- RS Stock No.:
- 664-4570
- Mfr. Part No.:
- 52104584
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M32 | |
| Interior Thread Size | M40 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Hazardous Area Certification | ATEX | |
| Thread Size | M32 → M40 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +90°C | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M32 | ||
Interior Thread Size M40 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Hazardous Area Certification ATEX | ||
Thread Size M32 → M40 | ||
Colour Grey | ||
IP Rating IP68 | ||
Maximum Operating Temperature +90°C | ||
Series SKINDICHT | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
Skintop ATEX (Ex) Nickel Plated Brass Enlargers - Metric
From Lapp, this Skindicht ME-M enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.
Features and Benefits
• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C
Applications
The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.
• Petrochemical Industry
• Offshore and Marine
• Construction
Additional Sizes
• 664-4561 is a M12 to M16 ATEX Enlarger
• 664-4564 is a M16 to M20 ATEX Enlarger
• 664-4568 is a M20 to M25 ATEX Enlarger
• 664-4577 is a M23 to M32 ATEX Enlarger
• 664-4570 is a M32 to M40 ATEX Enlarger
• 664-4574 is a M40 to M50 ATEX Enlarger
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
With a robust nickel plated brass construction, these enlargers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.
Features and Benefits
• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C
Applications
The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.
• Petrochemical Industry
• Offshore and Marine
• Construction
Additional Sizes
• 664-4561 is a M12 to M16 ATEX Enlarger
• 664-4564 is a M16 to M20 ATEX Enlarger
• 664-4568 is a M20 to M25 ATEX Enlarger
• 664-4577 is a M23 to M32 ATEX Enlarger
• 664-4570 is a M32 to M40 ATEX Enlarger
• 664-4574 is a M40 to M50 ATEX Enlarger
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Certificate No.
IBExU 03 ATEX 1011
Group and Category
II 2G / 1D
Supplied with
A sealing ring
Related links
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT ME-M Series
