Lapp Cable Gland Adaptor, M25 Exterior Thread, M32 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4577
- Mfr. Part No.:
- 52104583
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£70.01
(exc. VAT)
£84.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £70.01 | £14.002 |
| 5 - 9 | £66.53 | £13.306 |
| 10 + | £63.02 | £12.604 |
*price indicative
- RS Stock No.:
- 664-4577
- Mfr. Part No.:
- 52104583
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | M32 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Hazardous Area Certification | ATEX | |
| Thread Size | M25 → M32 | |
| Colour | Grey | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | +90°C | |
| Series | SKINDICHT | |
| Standards Met | CE | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M25 | ||
Interior Thread Size M32 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Hazardous Area Certification ATEX | ||
Thread Size M25 → M32 | ||
Colour Grey | ||
IP Rating IP66, IP68 | ||
Maximum Operating Temperature +90°C | ||
Series SKINDICHT | ||
Standards Met CE | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, 21.5mm Height, 37.7mm OD - SKINDICHT Series - 52104583
Securely bridge the gap between your wires and your enclosure with this cable gland adaptor from LAPP. It's a handy choice for modifying cable glands that are too large for your existing threads. Integrate the product with a suitable cutout, then securely attach it from inside your enclosure using the locking nut. Once your wiring is in place, you just need a spanner to tighten the external cap.
Features & Benefits
• NBR O-ring stands up to chemicals and oil to keep wiring protected
• Reliable performance in harsh environments, thanks to a broad operating temperature range between -30°C and +90°C
• Safe for use in explosive environments
• Thread size range between M25 and M32 for broad compatibility
• Reliable performance in harsh environments, thanks to a broad operating temperature range between -30°C and +90°C
• Safe for use in explosive environments
• Thread size range between M25 and M32 for broad compatibility
Applications
• Construction sites
• Industrial automation
• Mechanical engineering
• Industrial automation
• Mechanical engineering
Can I use this product in damp or dusty environments?
Yes. Its IP68 rating means it's completely protected from dust and handles immersion in 1.5m of water for up to 30 minutes.
Related links
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG11 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
