Lapp Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£43.59

(exc. VAT)

£52.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£43.59£8.718
5 - 9£41.42£8.284
10 +£39.23£7.846

*price indicative

RS Stock No.:
664-4564
Mfr. Part No.:
52104581
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M16

Interior Thread Size

M20

Material

Nickel Plated Brass

Type

Enlager

Hazardous Area Certification

ATEX

Thread Size

M16 → M20

Colour

Grey

IP Rating

IP68

Fire Behaviour

Flame Retardant, Halogen Free

Maximum Operating Temperature

+90°C

Standards Met

CE

Minimum Operating Temperature

-30°C

Series

SKINDICHT

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, NBR O-ring, 6mm Outer Thread Length - SKINDICHT Series - 52104581


Match unequal cable gland threads and holes with this nifty adaptor from LAPP. It has an M20 interior thread and an M16 exterior thread that you can use to link large glands with small holes, saving you the hassle of boring new slots. The adaptor comes with NBR O-rings that keep out dust for a contaminant-free connection. These are also resistant to the oils and grease you're likely to find in an industrial setting.

Features & Benefits


• Simple assembly with a wrench means there's no need for complex tools, saving time
• Guide notches let you mount O-rings precisely
• Wide operating temperature range between -30°C and +90°C for use in demanding conditions

Applications


• Petrochemical industry
• Oil and gas plants
• Offshore engineering

How durable is this adaptor?


This adaptor is made of robust nickel-plated brass so it withstands corrosion and impact in harsh environments.

Related links